- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292250-4
TE Connectivity / AMP Brand
1-292250-4
CT P/HDR BOX H ASSY 14P W/KINK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CT P/HDR BOX H ASSY 14P W/KINK
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 14
- Number of Rows = 1
Search Keywords: 12922504
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-292250-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 125,125 VDC|VAC |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1-292250-4 RoHS compliant?
Yes, 1-292250-4 is RoHS compliant.
What is the lead time for 1-292250-4?
The standard lead time for 1-292250-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
200
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
4,000
$2.93
8,000
$1.50
12,000
$1.02
16,000 +
$1.00
Click for Quote
Log in
to unlock special pricing
Accessories