Image is representational - see mfr. specs

1.5 MINI CT HYBRID SF DRAWER R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
1.5 MINI CT HYBRID SF DRAWER R
Search Keywords: 12922422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-292242-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Termination Resistance:
    16 mΩ
  • Termination Method to Wire & Cable:
    Crimp/IDC
  • Sealable:
    No
  • Connector & Housing Type:
    Receptacle
  • Connector Product Type:
    Connector Assembly
  • Connector System:
    Wire-to-Wire
  • Connector Height:
    1.5 in
  • Packaging Method:
    Loose Piece
  • Contact Current Rating (Max):
    12 A
  • Number of Positions:
    16
  • Mating Retention:
    Without
  • Connector Mounting Type:
    Panel Mount
  • Number of Rows:
    2
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Row-to-Row Spacing:
    .276 in, 7 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
Order Increment:
35
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,050
$10.62
2,100
$5.42
3,150
$3.69
4,200 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!