- Home ›
- All Products›
- 1-292241-2
1-292241-2
TE Connectivity / AMP Brand
1.5 MINI CT HYBRID SF DRAWER P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT HYBRID SF DRAWER P
Search Keywords: 12922412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292241-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Packaging Quantity:35
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:12
-
PCB Mount Retention:Without
-
Connector Product Type:Connector Assembly
-
Mating Retention:Without
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Plug
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:PBT GF
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Number of Rows:2
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Panel Mount Feature:With
-
Connector System:Cable-to-Panel
-
Strain Relief:Without
-
Centerline (Pitch):.059 in, 1.5 mm
-
Connector Height:.748 in, 19 mm
-
Row-to-Row Spacing:.157 in, 4 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Length:1.748 in, 44.4 mm
-
Drawer Style:Hybrid , Mini CT , Snap-Fit
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
Order Increment:
35
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,050
$11.02
2,100
$5.63
3,150
$3.83
4,200 +
$3.76
Click for Quote
Log in
to unlock special pricing