- Home ›
- All Products›
- 1-292240-2
1-292240-2
TE Connectivity / AMP Brand
1.5 MINI CT HYBRID DRAWER 16P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT HYBRID DRAWER 16P
Product Highlights:
- Receptacle Assembly
- Connector Type = Hybrid Drawer Connector
- Number of Positions = 4-12
- With Panel Attachment
- Color = Black
Search Keywords: 12922402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292240-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:16
-
Connector System:Wire-to-Wire
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Receptacle
-
Packaging Method:Loose Piece
-
Sealable:No
-
Mating Retention:Without
-
Connector Mounting Type:Panel Mount
-
Termination Method to Wire & Cable:Crimp/IDC
-
Termination Resistance:16 mΩ
-
Number of Rows:2
-
Connector Height:1.5 in
-
Row-to-Row Spacing:.276 in, 7 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, 1.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
30
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,260
$7.55
2,520
$3.85
3,780
$2.62
5,040 +
$2.57
Click for Quote
Log in
to unlock special pricing