Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292231-7

Conn Shrouded Header HDR 17 POS 1.5mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 17 POS 1.5mm Solder ST SMD T/R
Search Keywords: 12922317
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292231-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Shrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.5 mm
Number of Contacts: 17
Maximum Voltage Rating: 503584VDC,503584VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder3593
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292231-7 RoHS compliant?
Yes, 1-292231-7 is RoHS compliant.
What is the lead time for 1-292231-7?
The standard lead time for 1-292231-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$3.77
1,000
$3.76
2,500
$3.75
5,000
$3.74
10,000
$1.92
15,000
$1.31
20,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!