- Home ›
- All Products›
- 1-292231-5
TE Connectivity / AMP Brand
1-292231-5
1.5 MINI CT SGL V SMT W/O BOSS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292231-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500 -
PCB Mount Alignment:Without
-
Contact Layout:Staggered
-
Contact Shape & Form:Square
-
Number of Rows:1
-
Contact Mating Area Length:.095 in, 2.4 mm
-
Sealable:No
-
Centerline (Pitch):.059 in, 1.5 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Quantity:500
-
Housing Material:Nylon
-
Contact Current Rating (Max):2 A
-
Connector Length:.983 in, 25 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector Height:.272 in, 6.9 mm
-
Number of Positions:15
-
PCB Mount Retention:Without
-
Connector Width:.185 in, 4.7 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
PCB Thickness (Recommended):.031 in, .8 mm
-
Contact Base Material:Brass
-
Connector Mounting Type:Board Mount
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Assembly Process Feature:Pick and Place Cover
-
Primary Product Color:Natural
-
Packaging Type:Box , Tape
-
Approved Standards:CSA LR7189 , UL E28476
-
Agency/Standard:CSA , UL
-
Header Type:Fully Shrouded
-
Operating Voltage:50 VAC, 50 VDC