- Home ›
- All Products›
- 1-292231-3
TE Connectivity / AMP Brand
1-292231-3
1.5 MINI CT SGL V SMT W/O BOSS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-292231-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
500 |
| Number of Positions: | 13 |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| PCB Connector Assembly Type: | PCB Mount Header |
| UL Flammability Rating: | UL 94V-0 |
| Contact Layout: | Staggered |
| Contact Mating Area Plating Material: | Tin |
| PCB Mount Alignment: | Without |
| Contact Mating Area Plating Material Finish: | Matte |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Mating Alignment: | With |
| Connector Width: | .185 in, 4.7 mm |
| Packaging Quantity: | 500 |
| Contact Current Rating (Max): | 2 A |
| Centerline (Pitch): | .059 in, 1.5 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Assembly Process Feature: | Pick and Place Cover |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Circuit Application: | Signal |
| Number of Rows: | 1 |
| Mating Retention: | With |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| Contact Base Material: | Brass |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Contact Type: | Pin |
| Housing Material: | Nylon |
| PCB Contact Termination Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Mating Alignment Type: | Polarization |
| PCB Mount Orientation: | Vertical |
| PCB Mount Retention: | Without |
| Operating Temperature Range: | -22 – 221 °C, -30 – 105 °F |
| Sealable: | No |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Connector System: | Wire-to-Board |
| Contact Shape & Form: | Square |
| Header Type: | Fully Shrouded |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Agency/Standard: | CSA , UL |
| Connector Length: | .866 in, 22 mm |
| Primary Product Color: | Natural |
| Packaging Type: | Box , Tape |
| Operating Voltage: | 50 VAC, 50 VDC |