Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292230-8

The 1-292230-8 is an 8-position, single-row, vertical-mount SMT header from the AMP Mini CT series for wire-to-board connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 1-292230-8 is an 8-position, single-row, vertical-mount SMT header from the AMP Mini CT series for wire-to-board connections.
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • 18 Positions
  • Number of Rows = 1
  • Without Panel Attachment
Search Keywords: 12922308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292230-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.5 mm
Number of Contacts: 18
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292230-8 RoHS compliant?
Yes, 1-292230-8 is RoHS compliant.
What is the lead time for 1-292230-8?
The standard lead time for 1-292230-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
Order Increment:
500
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.21
1,000
$1.17
2,500
$1.16
5,000
$1.15
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!