Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292230-5

1.5 MINI CT SGL V SMT W/BOSS 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL V SMT W/BOSS 1
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 15
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 12922305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292230-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.5 mm
Number of Contacts: 15
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292230-5 RoHS compliant?
Yes, 1-292230-5 is RoHS compliant.
What is the lead time for 1-292230-5?
The standard lead time for 1-292230-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 284
Ships today, if you order in You may purchase all in-stock quantity of 284
Stock lot only:
284
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.77
50
$2.76
100
$2.75
250
$2.74
500
$1.69
750
$1.35
1,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!