- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292230-3
TE Connectivity / AMP Brand
1-292230-3
1.5 MINI CT SGL V SMT W/BOSS 1
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
1.5 MINI CT SGL V SMT W/BOSS 1
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 13
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 12922303
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-292230-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.5 mm |
| Number of Contacts: | 13 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-292230-3 RoHS compliant?
Yes, 1-292230-3 is RoHS compliant.
What is the lead time for 1-292230-3?
The standard lead time for 1-292230-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,500
$2.239
5,000
$1.182
7,500
$0.813
10,000 +
$0.797
Click for Quote
Log in
to unlock special pricing
Accessories