Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292230-2

1.5 MINI CT SGL V SMT W/BOSS 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL V SMT W/BOSS 1
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 12
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 12922302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292230-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.5 mm
Number of Contacts: 12
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292230-2 RoHS compliant?
Yes, 1-292230-2 is RoHS compliant.
What is the lead time for 1-292230-2?
The standard lead time for 1-292230-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$3.86
1,000
$3.85
2,500
$3.84
3,750
$3.83
7,500
$1.96
11,250
$1.33
15,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!