Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292230-0

1.5 MINI CT SGL V SMT W/BOSS 1

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL V SMT W/BOSS 1
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 10
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 12922300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-292230-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292230-0 RoHS compliant?
Yes, 1-292230-0 is RoHS compliant.
What is the lead time for 1-292230-0?
The standard lead time for 1-292230-0 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,750
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
13 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.355
100
$1.181
250
$1.158
375
$1.146
750
$1.034
1,125
$0.985
1,500 +
$0.922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!