- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292228-9
TE Connectivity / AMP Brand
1-292228-9
1.5 MINI CT SGL H SMT W/O BOSS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
1.5 MINI CT SGL H SMT W/O BOSS
Search Keywords: 12922289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292228-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-292228-9 RoHS compliant?
Yes, 1-292228-9 is RoHS compliant.
What is the lead time for 1-292228-9?
The standard lead time for 1-292228-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10150
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10,150
$2.206
20,300
$1.127
30,450
$0.767
40,600 +
$0.751
Click for Quote
Log in
to unlock special pricing
Accessories