- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292215-3
TE Connectivity / AMP Brand
1-292215-3
MINI CT SGL RELAY 13P NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Post Header
- Connector Type = Intermediary
- Number of Positions = 13
- With Panel Attachment
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-292215-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Coupler Header |
| Body Orientation: | Straight |
| Gender: | M/M |
| Mounting: | Panel Mount |
| Pitch: | 1.5 mm |
| Number of Contacts: | 13 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Operating Temperature: | -30 to 105 °C |