- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292215-0
TE Connectivity / AMP Brand
1-292215-0
MINI CT SGL RELAY 10P NAT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MINI CT SGL RELAY 10P NAT
Product Highlights:
- Post Header
- Connector Type = Intermediary
- Number of Positions = 10
- With Panel Attachment
- Number of Rows = 1
Search Keywords: 12922150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292215-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:1.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-292215-0 RoHS compliant?
Yes, 1-292215-0 is RoHS compliant.
What is the lead time for 1-292215-0?
The standard lead time for 1-292215-0 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,413
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
13 Weeks
can ship
11/27/26
Accessories