Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292207-7

MINI CT SGL DIP V 17P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP V 17P NAT
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 17
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 12922077
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-292207-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.5 mm
  • Number of Contacts:
    17
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292207-7 RoHS compliant?
Yes, 1-292207-7 is RoHS compliant.
What is the lead time for 1-292207-7?
The standard lead time for 1-292207-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 669
Ships today, if you order in You may purchase all in-stock quantity of 669
Stock lot only:
669
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
10 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.991
500
$1.800
12,000 +
$1.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!