- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292207-6
TE Connectivity / AMP Brand
1-292207-6
MINI CT SGL DIP V 16P NAT
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MINI CT SGL DIP V 16P NAT
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 16
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 12922076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292207-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-292207-6 RoHS compliant?
Yes, 1-292207-6 is RoHS compliant.
What is the lead time for 1-292207-6?
The standard lead time for 1-292207-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,097
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
10 Weeks
can ship
11/27/26
Accessories