Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292206-9

MINI CT SGL DIP H 19P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP H 19P NAT
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 19
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 12922069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292206-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.5 mm
Number of Contacts: 19
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292206-9 RoHS compliant?
Yes, 1-292206-9 is RoHS compliant.
What is the lead time for 1-292206-9?
The standard lead time for 1-292206-9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,254
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
450
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$3.55
1,000
$3.54
2,500
$3.53
4,500
$3.52
9,000
$1.81
13,500
$1.22
18,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!