Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292206-6

MINI CT SGL DIP H 16P NAT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP H 16P NAT
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 16
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 12922066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-292206-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.5 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292206-6 RoHS compliant?
Yes, 1-292206-6 is RoHS compliant.
What is the lead time for 1-292206-6?
The standard lead time for 1-292206-6 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately You may purchase all in-stock quantity of 95
Stock lot only:
95
MOQ for In Stock Qty:
11000
MOQ for out of Stock Qty:
11000
11 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6853
11,000 +
$0.6230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!