- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292206-2
TE Connectivity / AMP Brand
1-292206-2
MINI CT SGL DIP H 12P NAT
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MINI CT SGL DIP H 12P NAT
Search Keywords: 12922062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292206-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-292206-2 RoHS compliant?
Yes, 1-292206-2 is RoHS compliant.
What is the lead time for 1-292206-2?
The standard lead time for 1-292206-2 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,578
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
11 Weeks
can ship
11/9/26
Accessories