- Home ›
- All Products›
- 1-292192-3
1-292192-3
TE Connectivity / AMP Brand
REC ASS'Y OF HYB SF DRAWER 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
REC ASS'Y OF HYB SF DRAWER 10P
Search Keywords: 12921923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292192-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Signal Positions:7
-
Drawer Style:Miniature Power
-
Connector System:Wire-to-Wire
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Number of Positions:10
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Mounting Ears
-
Number of Power Positions:3
-
Contact Layout:Inline
-
Mating Retention:Without
-
Insulation Resistance:100 MΩ
-
Panel Mount Feature:With
-
Dielectric Withstanding Voltage (Max):1800 VAC
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tray
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):15 A
-
Strain Relief:Without
-
Packaging Quantity:50
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Operating Voltage:250 VAC
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Connector Height:.472 in, 12 mm
-
Connector Width:1.255 in, 31.9 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Length:1.87 in, 47.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Wire Size:24 – 16 AWG, .2 – 1.25 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
63
$6.56
125
$4.96
188
$4.61
250 +
$4.52
Click for Quote
Log in
to unlock special pricing