- Home ›
- All Products›
- 1-292187-2
1-292187-2
TE Connectivity / AMP Brand
PLUG ASS'Y OF HYB SF DRAWER8P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASS'Y OF HYB SF DRAWER8P
Search Keywords: 12921872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292187-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Strain Relief:Without
-
Packaging Method:Tray
-
Contact Current Rating (Max):15 A
-
Packaging Quantity:200
-
Mating Retention:Without
-
Number of Power Positions:3
-
Contact Layout:Inline
-
Number of Positions:8
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Wire
-
PCB Mount Retention:Without
-
Dielectric Withstanding Voltage (Max):1800 VAC
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
PCB Thickness (Recommended):1.87 in
-
Drawer Style:Miniature Power
-
Panel Mount Feature Type:Mounting Ears
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Insulation Resistance:100 MΩ
-
Termination Method to Wire & Cable:Crimp
-
Number of Signal Positions:5
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:250 VAC
-
Termination Resistance:8 mΩ
-
Housing Material:Thermoplastic
-
Panel Mount Feature:With
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Length:1.87 in, 47.5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Height:.591 in, 15 mm
-
Connector Width:1.56 in, 39.62 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Wire Size:24 – 16 AWG, .2 – 1.25 mm²
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$17.63
100
$10.85
150
$8.59
200 +
$8.42
Click for Quote
Log in
to unlock special pricing