- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-292186-2
1-292186-2
TE Connectivity / AMP Brand
REC ASS'Y OF HYB DRAWER 18P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
REC ASS'Y OF HYB DRAWER 18P
Search Keywords: 12921862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292186-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Drawer Connector
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$20.37
25
$20.32
60
$20.27
120
$12.47
180
$9.87
240 +
$9.68
Click for Quote
Log in
to unlock special pricing