- Home ›
- All Products›
- 1-292183-2
1-292183-2
TE Connectivity / AMP Brand
PLUG ASS'Y OF HYB DRAWER 18P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASS'Y OF HYB DRAWER 18P
Search Keywords: 12921832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292183-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Operating Voltage:250 VAC
-
Packaging Quantity:40
-
Connector & Housing Type:Plug
-
Drawer Style:Miniature Power
-
Number of Power Positions:6
-
Number of Rows:2
-
Panel Mount Feature Type:Mounting Ears
-
Contact Base Material:Copper Alloy
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:With
-
Packaging Method:Tray
-
Housing Material:Thermoplastic
-
Termination Method to Wire & Cable:Crimp
-
PCB Mount Retention:Without
-
Sealable:No
-
Dielectric Withstanding Voltage (Max):1800 VAC
-
Insulation Resistance:100 MΩ
-
Connector Mounting Type:Panel Mount
-
Connector Product Type:Connector Assembly
-
Number of Signal Positions:12
-
Contact Type:Pin
-
Strain Relief:Without
-
Contact Current Rating (Max):15 A
-
Number of Positions:18
-
Connector System:Wire-to-Wire
-
Connector Width:1.57 in, 39.9 mm
-
Connector Height:.748 in, 19 mm
-
Connector Length:2.64 in, 67 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Wire Size:24 – 16 AWG, .2 – 1.25 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$19.58
100
$12.05
150
$9.54
200 +
$9.35
Click for Quote
Log in
to unlock special pricing