- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292173-6
1-292173-6
TE Connectivity / AMP Brand
CT BOX HDR H SMT 6P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CT BOX HDR H SMT 6P O/TAPE NAT
Product Highlights:
- Connector
- Connector Type = Crimp, MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 6
- Number of Rows = 1
Search Keywords: 12921736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292173-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$0.8776
1,000
$0.8406
2,500
$0.7917
5,000
$0.6539
7,500
$0.6171
10,000
$0.5554
15,000
$0.5390
25,000 +
$0.4346
Click for Quote
Log in
to unlock special pricing