Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292173-5

CT BOX HDR H SMT 5P O/TAPE NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CT BOX HDR H SMT 5P O/TAPE NAT
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 5
  • Number of Rows = 1
Search Keywords: 12921735
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292173-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 5
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292173-5 RoHS compliant?
Yes, 1-292173-5 is RoHS compliant.
What is the lead time for 1-292173-5?
The standard lead time for 1-292173-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
500
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.771
1,000
$1.600
10,000 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!