- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292173-4
TE Connectivity / AMP Brand
1-292173-4
CT BOX HDR H SMT 4P O/TAPE NAT
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CT BOX HDR H SMT 4P O/TAPE NAT
Product Highlights:
- Connector
- Connector Type = Crimp, MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 4
- Number of Rows = 1
Search Keywords: 12921734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292173-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-292173-4 RoHS compliant?
Yes, 1-292173-4 is RoHS compliant.
What is the lead time for 1-292173-4?
The standard lead time for 1-292173-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$0.961
250
$0.899
500
$0.880
1,000
$0.862
2,500
$0.837
5,000
$0.705
7,500
$0.695
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing
Accessories