Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292161-1

CT P/HDR ASSY V 11P W/KINK NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR ASSY V 11P W/KINK NAT
Product Highlights:
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • 2.00 mm Centerline
  • Connector
  • Header
Search Keywords: 12921611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292161-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 11
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292161-1 RoHS compliant?
Yes, 1-292161-1 is RoHS compliant.
What is the lead time for 1-292161-1?
The standard lead time for 1-292161-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,556
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!