Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292141-6

CT DOUBLE ROW ASSY V 16P W/BOS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CT DOUBLE ROW ASSY V 16P W/BOS
Search Keywords: 12921416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292141-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 16
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292141-6 RoHS compliant?
Yes, 1-292141-6 is RoHS compliant.
What is the lead time for 1-292141-6?
The standard lead time for 1-292141-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in You may purchase all in-stock quantity of 52
Stock lot only:
52
MOQ for In Stock Qty:
1400
MOQ for out of Stock Qty:
1400
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.804
1,400 +
$1.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!