Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292134-5

CT BOX HDR ASSY V 15P AU W/KIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
CT BOX HDR ASSY V 15P AU W/KIN
Search Keywords: 12921345
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-292134-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 15
Maximum Voltage Rating: 125 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292134-5 discontinued?
Yes, 1-292134-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-292134-5 RoHS compliant?
Yes, 1-292134-5 is RoHS compliant.
What is the lead time for 1-292134-5?
The standard lead time for 1-292134-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,532
Ships today, if you order in
Minimum Order Quantity:
45
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$7.56
250
$7.54
500
$7.53
1,000
$7.51
2,000
$3.96
3,000
$2.72
4,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!