- Home ›
- All Products›
- 1-292133-0
TE Connectivity / AMP Brand
1-292133-0
CT P/HDR ASSY BOX V 10P W/O KI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT P/HDR ASSY BOX V 10P W/O KI
Search Keywords: 12921330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292133-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Sealable:No
-
Mating Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Contact Shape & Form:Round , Rounded
-
Number of Positions:10
-
Contact Base Material:Brass
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Alignment:Without
-
Mating Pin Diameter:.024 in, .6 mm
-
Contact Mating Area Length:.165 in, 4.2 mm
-
Connector Width:.228 in, 5.8 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Retention Type:Polarized Lock
-
Mating Alignment:With
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Contact Current Rating (Max):4 A
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Centerline (Pitch):.079 in, 2 mm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Assembly Process Feature:Pick and Place Cover
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Connector Height:.267 in, 6.8 mm
-
Housing Material:66 Nylon
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Packaging Type:Bag , Box
-
Connector Length:.858 in, 21.8 mm
-
Operating Voltage:125 VAC, 125 VDC
Tools/3D Models
+
Frequently Asked Questions
Is 1-292133-0 RoHS compliant?
Yes, 1-292133-0 is RoHS compliant.
What is the lead time for 1-292133-0?
The standard lead time for 1-292133-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,000
$1.519
4,000
$0.804
6,000
$0.566
8,000 +
$0.555
Click for Quote
Log in
to unlock special pricing