- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-284686-1
1-284686-1
TE Connectivity / AMP Brand
MONO-SHAPE 10POS TAB L.I.F. CO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MONO-SHAPE 10POS TAB L.I.F. CO
Search Keywords: 12846861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284686-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
325 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:240 V
-
Maximum Current Rating:16/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332,386
Can Ship immediately
MOQ for In Stock Qty:
325
MOQ for out of Stock Qty:
325
9 Weeks
can ship
8/3/26