- Home ›
- All Products›
- 1-284545-2
1-284545-2
TE Connectivity / AMP Brand
AMP MONO-SHAPE CONN 5 P.TAB HS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MONO-SHAPE CONN 5 P.TAB HS
Search Keywords: 12845452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284545-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):16 A
-
Mating Retention:With
-
Packaging Quantity:650
-
Number of Positions:5
-
Mating Alignment Type:Polarization
-
Circuit Application:Power
-
Housing Color:Natural
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Contact Retention Within Housing:With
-
Contact Layout:Inline
-
Connector & Housing Type:Receptacle
-
Wire Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
Mating Retention Type:Locking Latch
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA 6.6
-
Operating Voltage:380 VAC
-
Number of Cavities:5
-
Sealable:No
-
UL Rating:Recognized
-
Shielded:No
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:22 – 15 AWG, .3 – 1.5 mm²
-
Operating Temperature Range:-40 – 130 °C, -13 – 239 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Packaging Method:Box & Tray , Tray
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.48 in, 12.2 mm
-
Product Length:.98 in, 24.9 mm
-
Approved Standards:UL E28476
-
Contacts Preloaded:Yes
-
Compatible With Discrete Wire Type:Stranded
-
Contact Type:Receptacle
-
Agency/Standard:UL , VDE
-
Product Width:.55 in, 14 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,250
$1.582
6,500
$0.835
9,750
$0.574
13,000 +
$0.563
Click for Quote
Log in
to unlock special pricing