- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-284539-0
1-284539-0
TE Connectivity / AMP Brand
10 POS TERMI-BLOK 900 W.S.F 3,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POS TERMI-BLOK 900 W.S.F 3,
Search Keywords: 12845390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284539-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,377
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$5.11
200
$5.10
400
$3.14
600
$2.48
800 +
$2.43
Click for Quote
Log in
to unlock special pricing
Accessories