- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-284516-2
TE Connectivity / AMP Brand
1-284516-2
12P TERMIBLOK HDR DIR C VITI
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12P TERMIBLOK HDR DIR C VITI
Search Keywords: 12845162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284516-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-284516-2 RoHS compliant?
Yes, 1-284516-2 is RoHS compliant.
What is the lead time for 1-284516-2?
The standard lead time for 1-284516-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,600
can ship
MOQ for out of Stock Qty:
200
13 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
200
$6.89
400
$4.24
600
$3.36
800 +
$3.29
Click for Quote
Log in
to unlock special pricing
Accessories