- Home ›
- All Products›
- 1-284516-1
1-284516-1
TE Connectivity / AMP Brand
11P TERMIBLOK HDR DIR C VITI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
11P TERMIBLOK HDR DIR C VITI
Search Keywords: 12845161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Number of Positions:11
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Contact Current Rating (Max):11 A
-
Housing Material:PA 66
-
Header Type:Fully Shrouded
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Mounting Retention Type:Thread
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Product Orientation:Vertical
-
Operating Voltage:200 VAC
-
Primary Product Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$7.05
200
$4.34
300
$3.43
400 +
$3.37
Click for Quote
Log in
to unlock special pricing