- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-284513-0
1-284513-0
TE Connectivity / AMP Brand
10 POS TERMI-BLOK HDR 900 POL.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POS TERMI-BLOK HDR 900 POL.
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 12845130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284513-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
200
$4.33
400
$2.67
600
$2.11
800 +
$2.07
Click for Quote
Log in
to unlock special pricing