- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-284512-4
TE Connectivity / AMP Brand
1-284512-4
14 POS TERMI-BLOK HDR 900 POLA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
14 POS TERMI-BLOK HDR 900 POLA
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 12845124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284512-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-284512-4 RoHS compliant?
Yes, 1-284512-4 is RoHS compliant.
What is the lead time for 1-284512-4?
The standard lead time for 1-284512-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$9.29
100
$6.96
150
$6.50
200 +
$6.37
Click for Quote
Log in
to unlock special pricing
Accessories