- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-284511-0
1-284511-0
TE Connectivity / AMP Brand
10 POS TERMI-BLOK PLUG C. VITI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10 POS TERMI-BLOK PLUG C. VITI
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 12845110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284511-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
You may purchase all in-stock quantity of 62
Stock lot only:
62
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$13.464
200
$12.240
300
$8.610
400 +
$8.440
Click for Quote
Log in
to unlock special pricing
Accessories