Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-284510-2

12P TERMI-BLOK PLUG CON VITI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12P TERMI-BLOK PLUG CON VITI
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 12845102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-284510-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Eurostyle Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-284510-2 RoHS compliant?
Yes, 1-284510-2 is RoHS compliant.
What is the lead time for 1-284510-2?
The standard lead time for 1-284510-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 743
Ships today, if you order in
Manufacturer Stock:
800 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
10 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$35.43
25
$35.34
50
$35.25
100
$35.16
200
$18.62
300
$13.10
400 +
$12.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!