Image is representational - see mfr. specs

11P TERMI-BLOK PLUG STACK 3,8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
11P TERMI-BLOK PLUG STACK 3,8
Search Keywords: 12845091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-284509-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    11
  • Screw Plating Material:
    Nickel
  • Housing Material:
    PA 66
  • Packaging Quantity:
    100
  • Contact Base Material:
    Phosphor Bronze
  • Screw Material:
    Brass
  • Stacking Configuration:
    Side Stackable
  • Terminal Block Connector Type:
    Plug
  • Number of Rows:
    1
  • Packaging Method:
    Carton
  • Contact Current Rating (Max):
    11 A
  • Wire Protection:
    With
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material:
    Tin
  • Wire Size:
    30 – 14 AWG, .05 – 2 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .15 in, 3.81 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Operating Voltage:
    300 VAC
  • Thread Size:
    M2
  • Wire Entry Angle:
    180°
  • Primary Product Color:
    Green
  • Wire Entry Location:
    Side
  • Product Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$12.36
2,000
$6.31
3,000
$4.30
4,000 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!