- Ana Sayfa ›
- All Products›
- 1-284509-0
1-284509-0
TE Connectivity / AMP Brand
10P TERMI-BLOK PLUG STACK 3,8
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
10P TERMI-BLOK PLUG STACK 3,8
Search Keywords: 12845090
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1-284509-0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Number of Positions:10
-
Stacking Configuration:Side Stackable
-
Terminal Block Connector Type:Plug
-
Contact Mating Area Plating Material:Tin
-
Wire Protection:With
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:1
-
Housing Material:PA 66
-
Packaging Method:Carton
-
Packaging Quantity:100
-
Screw Material:Brass
-
Contact Current Rating (Max):11 A
-
Screw Plating Material:Nickel
-
Centerline (Pitch):.15 in, 3.81 mm
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Side
-
Product Orientation:Right Angle
-
Wire Entry Angle:180°
-
Thread Size:M2
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
100
9 Weeks
Gemi olabilir
8.4.26
PRICE (USD)
MİKTAR
Unit Price
100
$11.52
200
$7.09
300
$5.61
400 +
$5.50
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için