Image is representational - see mfr. specs

17 P. TERMI-BLOK PLUG STAC 3,8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
17 P. TERMI-BLOK PLUG STAC 3,8
Search Keywords: 12845077
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-284507-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Mating Area Plating Material:
    Tin
  • Packaging Quantity:
    50
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Wire Protection:
    With
  • Number of Positions:
    17
  • Stacking Configuration:
    Side Stackable
  • Screw Plating Material:
    Nickel
  • Contact Current Rating (Max):
    11 A
  • Housing Material:
    PA 66
  • Terminal Block Connector Type:
    Plug
  • Contact Base Material:
    Phosphor Bronze
  • Screw Material:
    Brass
  • Wire Size:
    30 – 14 AWG, .05 – 2 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .15 in, 3.81 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    300 VAC
  • Primary Product Color:
    Green
  • Thread Size:
    M2
  • Product Orientation:
    Right Angle
  • Wire Entry Angle:
    180°
  • Wire Entry Location:
    Side
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
50
$27.56
100
$16.96
150
$13.43
200 +
$13.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!