- Home ›
- All Products›
- 1-284507-5
1-284507-5
TE Connectivity / AMP Brand
Conn Eurostyle Block F 15 POS 3.81mm Screw RA Cable Mount 11A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block F 15 POS 3.81mm Screw RA Cable Mount 11A/Contact
Search Keywords: 12845075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284507-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.41
75
$4.23
350
$4.06
850
$3.90
2,600 +
$3.75
Click for Quote
Log in
to unlock special pricing