- Home ›
- All Products›
- 1-284506-4
TE Connectivity / AMP Brand
1-284506-4
14 POS TERMI-BLOK PLUG STAC 3,
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
14 POS TERMI-BLOK PLUG STAC 3,
Search Keywords: 12845064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284506-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Plug
-
Wire Protection:With
-
Screw Plating Material:Nickel
-
Number of Positions:14
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Packaging Quantity:50
-
Contact Current Rating (Max):11 A
-
Housing Material:PA 66
-
Screw Material:Brass
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Right Angle
-
Wire Entry Angle:180°
-
Wire Entry Location:Side
-
Primary Product Color:Green
-
Thread Size:M2
-
Operating Voltage:300 VAC
Frequently Asked Questions
Is 1-284506-4 RoHS compliant?
Yes, 1-284506-4 is RoHS compliant.
What is the lead time for 1-284506-4?
The standard lead time for 1-284506-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$23.45
100
$14.43
150
$11.43
200 +
$11.20
Click for Quote
Log in
to unlock special pricing