Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-284506-2

12 POS TERMI-BLOK PLUG STAC 3,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12 POS TERMI-BLOK PLUG STAC 3,
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 12845062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-284506-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 12
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-284506-2 RoHS compliant?
Yes, 1-284506-2 is RoHS compliant.
What is the lead time for 1-284506-2?
The standard lead time for 1-284506-2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Ships today, if you order in
On Order:
2,000   can ship 12/14/26
400   can ship 1/27/27
Minimum Order Quantity:
5
38 Weeks can ship 7/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.10
25
$7.88
50
$7.80
100
$6.26
300
$6.23
500
$6.22
1,000 +
$5.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!