- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-284506-0
TE Connectivity / AMP Brand
1-284506-0
10 POS TERMI-BLOK PLUG STAC 3,
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-284506-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Eurostyle Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 3.5 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 11/Contact A |
| Wire Size: | 14-30 AWG |
| Operating Temperature: | -40 to 105 °C |