- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-284338-3
1-284338-3
TE Connectivity / AMP Brand
AMP MONO-SHAPE 2 POS TAB CONN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP MONO-SHAPE 2 POS TAB CONN
Search Keywords: 12843383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284338-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1625 -
PCB Mount Retention:Without
-
RAST Version:02-L
-
Connector Style:Receptacle
-
Centerline (Pitch):.197 in, 5 mm
-
Housing Color:Red
-
Locking Latch Between Cavity Number:1&2
-
Number of Rows:1
-
Connector Configuration:LIF
-
For Use With:RAST 5 Header
-
Contact Base Material:Brass
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Polarizing Rib Location:2D
-
Contact Mating Area Plating Thickness:78.74 µin, 2 µm
-
Packaging Method:Tray/Box
-
Circuit Application:Power
-
Number of Positions:2
-
Short Circuit Position:None
-
Housing Material:PA 6.6 GF
-
PCB Mount Alignment:Without
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Tin
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Contact Current Rating (Max):7 A
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,255
Can Ship immediately
MOQ for In Stock Qty:
1625
MOQ for out of Stock Qty:
1625
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,625
$0.2530
6,500
$0.2524
11,375
$0.2518
26,000
$0.2511
52,000
$0.1325
78,000
$0.0912
104,000 +
$0.0893
Click for Quote
Log in
to unlock special pricing