Image is representational - see mfr. specs

12P,2MM,SHRD HDR,DRVT,0.38AU,TB W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
12P,2MM,SHRD HDR,DRVT,0.38AU,TB W/CP
Search Keywords: 128422872
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2842287-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    41
  • Housing Temperature Rating:
    High
  • Contact Base Material:
    Brass
  • Connector Profile:
    Standard
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Connector Height:
    .238 in, 6.05 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Plating Material:
    Gold
  • UL Flammability Rating:
    UL 94V-0
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Approved Standards:
    UL E28476
  • Contact Layout:
    Inline
  • Packaging Type:
    Tube
  • Contact Mating Area Plating Material Thickness:
    14.96 µin, .38 µm
  • Assembly Process Feature:
    Pick and Place Cover
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Underplating Material:
    Nickel
  • Agency/Standard:
    UL
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Shape & Form:
    Square
  • Number of Rows:
    2
  • Connector Contact Load Condition:
    Fully Loaded
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Connector Length:
    .555 in, 14.1 mm
  • Contact Current Rating (Max):
    2 A
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Signal Positions:
    12
  • Number of Positions:
    12
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Header Type:
    Partially Shrouded
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Circuit Application:
    Signal
  • Operating Voltage:
    125 VAC
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Housing Material:
    PA9T GF
  • UL Rating:
    Recognized
  • Stackable:
    No
  • Primary Product Color:
    Black
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Type:
    Pin
  • Connector Width:
    .24 in, 6.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
615
Order Increment:
41
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
615
$3.70
1,230
$1.96
1,845
$1.38
2,460 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!