- Home ›
- All Products›
- 1-2842281-2
1-2842281-2
TE Connectivity / AMP Brand
12P,2MM,SHRD HDR,DRVT,SN,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
12P,2MM,SHRD HDR,DRVT,SN,TB
Search Keywords: 128422812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2842281-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Dielectric Withstanding Voltage (Max):500 VAC
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.079 in, 2 mm
-
Header Type:Partially Shrouded
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Connector Width:.24 in, 6.1 mm
-
Operating Voltage:125 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Signal Positions:12
-
Connector Height:.238 in, 6.05 mm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):2 A
-
Contact Underplating Material:Nickel
-
Contact Base Material:Brass
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Stackable:No
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Bright
-
Connector Profile:Standard
-
Assembly Process Feature:Without Pick and Place Cover
-
Row-to-Row Spacing:.079 in, 2 mm
-
Contact Mating Area Plating Material:Tin
-
Agency/Standard:UL
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Length:.145 in, 3.7 mm
-
UL Flammability Rating:UL 94V-0
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Approved Standards:UL E28476
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Connector Length:.555 in, 14.1 mm
-
Number of Positions:12
-
UL Rating:Recognized
-
Housing Temperature Rating:High
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Type:Tube
-
Primary Product Color:Black
-
Connector System:Board-to-Board
-
Contact Layout:Inline
-
Housing Material:PA9T GF
-
Mating Square Post Dimension:.02 in, .5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
820
Order Increment:
41
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
820
$2.719
1,640
$1.440
2,460
$1.013
3,280 +
$0.993
Click for Quote
Log in
to unlock special pricing